onsemi 74AC04MTCX, Hex Inverter Logic Gate, 14-Pin TSSOP

RS tootekood: 186-7224Bränd: onsemiTootja Part nr.: 74AC04MTCX
brand-logo
Kuva kõik kategoorias Logic Gates

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Package Type

TSSOP

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 472,50

€ 0,189 tk (rullis 2500) (ilma käibemaksuta)

€ 585,90

€ 0,234 tk (rullis 2500) (koos käibemaksuga)

onsemi 74AC04MTCX, Hex Inverter Logic Gate, 14-Pin TSSOP

€ 472,50

€ 0,189 tk (rullis 2500) (ilma käibemaksuta)

€ 585,90

€ 0,234 tk (rullis 2500) (koos käibemaksuga)

onsemi 74AC04MTCX, Hex Inverter Logic Gate, 14-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number Of Elements

6

Package Type

TSSOP

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more