onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 12 A, 16 A, 30 V, 8-Pin Power 33 FDMC7208S

RS tootekood: 806-3490Bränd: onsemiTootja Part nr.: FDMC7208S
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A, 16 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench, SyncFET

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.5 mΩ, 12.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, -12 V, +12 V, +20 V

Maximum Operating Temperature

+150 °C

Width

3mm

Transistor Material

Si

Length

3mm

Typical Gate Charge @ Vgs

13 nC @ 10 V, 14 nC @ 5 V, 26 nC @ 10 V, 6.7 nC @ 5 V

Number of Elements per Chip

2

Height

0.75mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,25

€ 1,85 tk (pakis 5) (ilma käibemaksuta)

€ 11,47

€ 2,294 tk (pakis 5) (koos käibemaksuga)

onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 12 A, 16 A, 30 V, 8-Pin Power 33 FDMC7208S
Valige pakendi tüüp

€ 9,25

€ 1,85 tk (pakis 5) (ilma käibemaksuta)

€ 11,47

€ 2,294 tk (pakis 5) (koos käibemaksuga)

onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 12 A, 16 A, 30 V, 8-Pin Power 33 FDMC7208S
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,85€ 9,25
50 - 95€ 1,55€ 7,75
100 - 495€ 1,35€ 6,75
500 - 995€ 1,20€ 6,00
1000+€ 1,10€ 5,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A, 16 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench, SyncFET

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.5 mΩ, 12.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, -12 V, +12 V, +20 V

Maximum Operating Temperature

+150 °C

Width

3mm

Transistor Material

Si

Length

3mm

Typical Gate Charge @ Vgs

13 nC @ 10 V, 14 nC @ 5 V, 26 nC @ 10 V, 6.7 nC @ 5 V

Number of Elements per Chip

2

Height

0.75mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more