Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi Bridge Rectifier, 35A, 600V, 4-Pin

RS tootekood: 186-9656Bränd: onsemiTootja Part nr.: GBPC3506W
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,80

€ 5,90 tk (pakis 2) (ilma käibemaksuta)

€ 14,40

€ 7,198 tk (pakis 2) (koos käibemaksuga)

onsemi Bridge Rectifier, 35A, 600V, 4-Pin
Valige pakendi tüüp

€ 11,80

€ 5,90 tk (pakis 2) (ilma käibemaksuta)

€ 14,40

€ 7,198 tk (pakis 2) (koos käibemaksuga)

onsemi Bridge Rectifier, 35A, 600V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 5,90€ 11,80
20+€ 5,10€ 10,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more