Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Logic Family
HC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Length
2.2mm
Width
1.35mm
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Toote üksikasjad
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
74HC Family
€ 11,60
€ 0,116 tk (rullis) (ilma käibemaksuta)
€ 14,38
€ 0,144 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 11,60
€ 0,116 tk (rullis) (ilma käibemaksuta)
€ 14,38
€ 0,144 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Logic Family
HC
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Length
2.2mm
Width
1.35mm
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Toote üksikasjad
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.