Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
45Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.3 x 0.9 x 0.7mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
16mV/K
Maximum Operating Temperature
+150 °C
Päritoluriik
China
Toote üksikasjad
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Zener Diodes, ON Semiconductor
€ 72,00
€ 0,024 tk (rullis 3000) (ilma käibemaksuta)
€ 89,28
€ 0,03 tk (rullis 3000) (koos käibemaksuga)
3000
€ 72,00
€ 0,024 tk (rullis 3000) (ilma käibemaksuta)
€ 89,28
€ 0,03 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
45Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.3 x 0.9 x 0.7mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
16mV/K
Maximum Operating Temperature
+150 °C
Päritoluriik
China
Toote üksikasjad