onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523

RS tootekood: 184-0984Bränd: onsemiTootja Part nr.: MM5Z5V1T1G
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

500 Ω @ 1 mA, 60 Ω @ 5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

1.2mV/K

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,049tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 81,00

€ 0,027 tk (rullis 3000) (ilma käibemaksuta)

€ 98,82

€ 0,033 tk (rullis 3000) (koos käibemaksuga)

onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523

€ 81,00

€ 0,027 tk (rullis 3000) (ilma käibemaksuta)

€ 98,82

€ 0,033 tk (rullis 3000) (koos käibemaksuga)

onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
3000 - 6000€ 0,027€ 81,00
9000 - 21000€ 0,024€ 72,00
24000 - 42000€ 0,023€ 69,00
45000 - 96000€ 0,023€ 69,00
99000+€ 0,022€ 66,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,049tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

500 Ω @ 1 mA, 60 Ω @ 5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.3 x 0.9 x 0.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

1.2mV/K

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,049tk (pakis 100) (ilma käibemaksuta)