onsemi NCH-RSL10-101S51-ACG, Bluetooth System On Chip SOC for Wireless Communication, 51-Pin SIP

RS tootekood: 185-9129PBränd: onsemiTootja Part nr.: NCH-RSL10-101S51-ACG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Processing Unit

Bluetooth

Application

Wireless Communication

Technology

Bluetooth

Mounting Type

Surface Mount

Package Type

SIP

Pin Count

51

Dimensions

8.1 x 6.1 x 1.27mm

Height

1.27mm

Length

8.1mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Width

6.1mm

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 11,50 tk (rullis) (ilma käibemaksuta)

€ 142,60

€ 14,26 tk (rullis) (koos käibemaksuga)

onsemi NCH-RSL10-101S51-ACG, Bluetooth System On Chip SOC for Wireless Communication, 51-Pin SIP
Valige pakendi tüüp

€ 115,00

€ 11,50 tk (rullis) (ilma käibemaksuta)

€ 142,60

€ 14,26 tk (rullis) (koos käibemaksuga)

onsemi NCH-RSL10-101S51-ACG, Bluetooth System On Chip SOC for Wireless Communication, 51-Pin SIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 99€ 11,50
100+€ 10,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Processing Unit

Bluetooth

Application

Wireless Communication

Technology

Bluetooth

Mounting Type

Surface Mount

Package Type

SIP

Pin Count

51

Dimensions

8.1 x 6.1 x 1.27mm

Height

1.27mm

Length

8.1mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Width

6.1mm

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more