Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
71 A
Maximum Drain Source Voltage
60 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
8.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
61 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
20 nC @ 10 V, 9 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
1.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Päritoluriik
Malaysia
Toote üksikasjad
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
€ 6,73
€ 0,673 tk (pakis 10) (ilma käibemaksuta)
€ 8,35
€ 0,835 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 6,73
€ 0,673 tk (pakis 10) (ilma käibemaksuta)
€ 8,35
€ 0,835 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,673 | € 6,73 |
100 - 240 | € 0,581 | € 5,81 |
250 - 490 | € 0,503 | € 5,03 |
500 - 990 | € 0,442 | € 4,42 |
1000+ | € 0,403 | € 4,03 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
71 A
Maximum Drain Source Voltage
60 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
8.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
61 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.1mm
Typical Gate Charge @ Vgs
20 nC @ 10 V, 9 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
1.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Päritoluriik
Malaysia
Toote üksikasjad