Optris optris P20 1M IR Thermometer, +650°C Min, +1800°C Max, °C Measurements

RS tootekood: 738-3753Bränd: OptrisTootja Part nr.: OPTP201M / EU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Optris

Absolute Maximum Temperature Measurement

+1800°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

+650°C

Best Accuracy

±0.3 %

Distance to spot Ratio

300:1

Emissivity

0.1 → 1

Model Number p

optris P20 1M

Data Storage

Yes

Response Time

100 ms

Length

264mm

Width

203.5mm

Height

60mm

Dimensions

264 x 203.5 x 60mm

Weight

1kg

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Optris optris P20 1M IR Thermometer, +650°C Min, +1800°C Max, °C Measurements

P.O.A.

Optris optris P20 1M IR Thermometer, +650°C Min, +1800°C Max, °C Measurements
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Optris

Absolute Maximum Temperature Measurement

+1800°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

+650°C

Best Accuracy

±0.3 %

Distance to spot Ratio

300:1

Emissivity

0.1 → 1

Model Number p

optris P20 1M

Data Storage

Yes

Response Time

100 ms

Length

264mm

Width

203.5mm

Height

60mm

Dimensions

264 x 203.5 x 60mm

Weight

1kg