Panasonic Ceramic Single Layer Capacitor 2.2nF 3kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.

RS tootekood: 473-0519Bränd: PanasonicTootja Part nr.: ECKA3F222KBP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2.2nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

ECKA

Tolerance

±10%

Dielectric

Y5P

Length

17mm

Depth

6mm

Temperature Coefficient

±10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Panasonic Ceramic Single Layer Capacitor 2.2nF 3kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Valige pakendi tüüp

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Panasonic Ceramic Single Layer Capacitor 2.2nF 3kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2.2nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

ECKA

Tolerance

±10%

Dielectric

Y5P

Length

17mm

Depth

6mm

Temperature Coefficient

±10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more