Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Polarised
Polar
Series
EB
Tolerance
±20%
Ripple Current
40mArms
Leakage Current
3 μA
Dissipation Factor
0.12%
€ 40,80
€ 0,204 tk (pakis 200) (ilma käibemaksuta)
€ 50,59
€ 0,253 tk (pakis 200) (koos käibemaksuga)
200
€ 40,80
€ 0,204 tk (pakis 200) (ilma käibemaksuta)
€ 50,59
€ 0,253 tk (pakis 200) (koos käibemaksuga)
200
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
200 - 400 | € 0,204 | € 40,80 |
600+ | € 0,191 | € 38,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
22µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Polarised
Polar
Series
EB
Tolerance
±20%
Ripple Current
40mArms
Leakage Current
3 μA
Dissipation Factor
0.12%