Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Series
FM-A
Ripple Current
2.18A
Polarised
Polar
Toote üksikasjad
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
€ 31,45
€ 0,629 tk (pakis) (ilma käibemaksuta)
€ 39,00
€ 0,78 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 31,45
€ 0,629 tk (pakis) (ilma käibemaksuta)
€ 39,00
€ 0,78 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 245 | € 0,629 | € 3,14 |
250 - 495 | € 0,398 | € 1,99 |
500 - 995 | € 0,382 | € 1,91 |
1000+ | € 0,366 | € 1,83 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Series
FM-A
Ripple Current
2.18A
Polarised
Polar
Toote üksikasjad
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).