Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR-A
Polarised
Polar
Dissipation Factor
200%
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 26,50
€ 0,265 tk (pakis) (ilma käibemaksuta)
€ 32,86
€ 0,329 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
100
€ 26,50
€ 0,265 tk (pakis) (ilma käibemaksuta)
€ 32,86
€ 0,329 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR-A
Polarised
Polar
Dissipation Factor
200%
Toote üksikasjad
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).