Panasonic ERJP06 560Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W

RS tootekood: 919-0477Bränd: PanasonicTootja Part nr.: ERJP06J561V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

560Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Malaysia

Toote üksikasjad

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%

Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 105,00

€ 0,021 tk (rullis 5000) (ilma käibemaksuta)

€ 128,10

€ 0,026 tk (rullis 5000) (koos käibemaksuga)

Panasonic ERJP06 560Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W

€ 105,00

€ 0,021 tk (rullis 5000) (ilma käibemaksuta)

€ 128,10

€ 0,026 tk (rullis 5000) (koos käibemaksuga)

Panasonic ERJP06 560Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

560Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Malaysia

Toote üksikasjad

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%

Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more