Panasonic, ETQP3M, 0630 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc

RS tootekood: 122-0418Bränd: PanasonicTootja Part nr.: ETQP3M4R7KVN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

4.7 μH

Maximum dc Current

5.5A

Package/Case

0630

Length

6.4mm

Automotive Standard

AEC-Q200

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

ETQP3M

Core Material

Metal Composite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

Japan

Toote üksikasjad

ETQP3M Series Low Profile Power Choke Coils

ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 946,00

€ 0,473 tk (rullis 2000) (ilma käibemaksuta)

€ 1 173,04

€ 0,587 tk (rullis 2000) (koos käibemaksuga)

Panasonic, ETQP3M, 0630 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc

€ 946,00

€ 0,473 tk (rullis 2000) (ilma käibemaksuta)

€ 1 173,04

€ 0,587 tk (rullis 2000) (koos käibemaksuga)

Panasonic, ETQP3M, 0630 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

4.7 μH

Maximum dc Current

5.5A

Package/Case

0630

Length

6.4mm

Automotive Standard

AEC-Q200

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

ETQP3M

Core Material

Metal Composite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

Japan

Toote üksikasjad

ETQP3M Series Low Profile Power Choke Coils

ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more