Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

RS tootekood: 173-8992Bränd: PanasonicTootja Part nr.: TX2-L-3V-TH
brand-logo
Kuva kõik kategoorias Signal Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

7.5 A

Maximum Switching Current DC

7.5 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

15mm

Latching

Yes

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Life

100000000 cycles

Maximum Switching Power AC

60VA

Coil Resistance

90 <ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Päritoluriik

Japan

Toote üksikasjad

TX Series - Inrush

With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

Approvals

UL recognised,:CSA,:BSI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 272,00

€ 6,80 tk (torus 40) (ilma käibemaksuta)

€ 337,28

€ 8,432 tk (torus 40) (koos käibemaksuga)

Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

€ 272,00

€ 6,80 tk (torus 40) (ilma käibemaksuta)

€ 337,28

€ 8,432 tk (torus 40) (koos käibemaksuga)

Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
40 - 40€ 6,80€ 272,00
80 - 120€ 6,00€ 240,00
160 - 280€ 5,40€ 216,00
320+€ 4,70€ 188,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

7.5 A

Maximum Switching Current DC

7.5 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

15mm

Latching

Yes

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Life

100000000 cycles

Maximum Switching Power AC

60VA

Coil Resistance

90 <ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Päritoluriik

Japan

Toote üksikasjad

TX Series - Inrush

With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

Approvals

UL recognised,:CSA,:BSI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more