Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Black Nylon, Pk-1000

RS tootekood: 848-0340Bränd: PanduitTootja Part nr.: PLT2S-M30
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Pan Ty

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

47.8mm

Päritoluriik

Costa Rica

Toote üksikasjad

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Teid võib huvitada
RS PRO Cable Tie, 190mm x 4.8 mm, Black Nylon, Pk-100
€ 13,891 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Black Nylon, Pk-1000
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Cable Tie, 190mm x 4.8 mm, Black Nylon, Pk-100
€ 13,891 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Pan Ty

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

47.8mm

Päritoluriik

Costa Rica

Toote üksikasjad

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Teid võib huvitada
RS PRO Cable Tie, 190mm x 4.8 mm, Black Nylon, Pk-100
€ 13,891 pakk 100 tk (ilma käibemaksuta)