Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots, UK 8, EU 42

RS tootekood: 236-2607Bränd: ParadeTootja Part nr.: 07NARENA1823PT42
brand-logo
Kuva kõik kategoorias Safety Boots

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parade

Series

NARENA

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

28

Päritoluriik

India

Lao andmed ajutiselt ei ole saadaval.

€ 134,00

€ 134,00 1 Paari (ilma käibemaksuta)

€ 166,16

€ 166,16 1 Paari (koos käibemaksuga)

Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots, UK 8, EU 42

€ 134,00

€ 134,00 1 Paari (ilma käibemaksuta)

€ 166,16

€ 166,16 1 Paari (koos käibemaksuga)

Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots, UK 8, EU 42
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parade

Series

NARENA

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

28

Päritoluriik

India