Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
P32
Filtration Size
5µ
Minimum Ambient Operating Temperature
-25°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Maximum Ambient Operating Temperature
+65.5°C
Ambient Operating Temperature Range
-25 → +65.5°C
Päritoluriik
Korea, Republic Of
Toote üksikasjad
P32 Series
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
P32
Filtration Size
5µ
Minimum Ambient Operating Temperature
-25°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Maximum Ambient Operating Temperature
+65.5°C
Ambient Operating Temperature Range
-25 → +65.5°C
Päritoluriik
Korea, Republic Of
Toote üksikasjad