Petzl Kernmantel Rope 100m, Nylon, Polyester, 11mm Diameter

RS tootekood: 136-3831Bränd: PetzlTootja Part nr.: R074AA12
brand-logo
Kuva kõik kategoorias Safety Rope

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Petzl

Length

100m

Diameter

11mm

Material

Nylon, Polyester

Colour

Blue

Weight Capacity

250kg

Päritoluriik

Czech Republic

Toote üksikasjad

Petzl Axis Kernmantel Rope

Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.

Standards

EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use

Lao andmed ajutiselt ei ole saadaval.

€ 280,00

€ 280,00 tk (ilma käibemaksuta)

€ 347,20

€ 347,20 tk (koos käibemaksuga)

Petzl Kernmantel Rope 100m, Nylon, Polyester, 11mm Diameter

€ 280,00

€ 280,00 tk (ilma käibemaksuta)

€ 347,20

€ 347,20 tk (koos käibemaksuga)

Petzl Kernmantel Rope 100m, Nylon, Polyester, 11mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Petzl

Length

100m

Diameter

11mm

Material

Nylon, Polyester

Colour

Blue

Weight Capacity

250kg

Päritoluriik

Czech Republic

Toote üksikasjad

Petzl Axis Kernmantel Rope

Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.

Standards

EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use