Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

RS tootekood: 397-0261Bränd: Philips LightingTootja Part nr.: HFMBLUE124SH
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-L, TL, TL5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

94 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-L, TL, TL5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

94 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C