Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Series
PT
Termination Method
Screw
Current Rating
8A
Voltage Rating
400 V
Colour
Green
Päritoluriik
Germany
Teid võib huvitada
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 2-PH-3.5, 2 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Bränd: Phoenix Contact
€ 1,24tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block, Screw Termination
1
P.O.A.
Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block, Screw Termination
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 2-PH-3.5, 2 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Bränd: Phoenix Contact
€ 1,24tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Series
PT
Termination Method
Screw
Current Rating
8A
Voltage Rating
400 V
Colour
Green
Päritoluriik
Germany
Teid võib huvitada
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 2-PH-3.5, 2 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Bränd: Phoenix Contact
€ 1,24tk (pakis 5) (ilma käibemaksuta)