Phoenix Contact 4116 Series Galvanic Isolator, Voltage Input

RS tootekood: 204-5099Bränd: Phoenix ContactTootja Part nr.: 2810939
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Signal Type

Voltage

Input Range

0 → 10V

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

4116

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Päritoluriik

Germany

Toote üksikasjad

Configurable 3-way Isolation Amplifier

From Phoneix Contacts, the DIN-Rail mounted MCR-C-UI-UI-DCI 3-Way isolation amplifier is for universal use as the input and output signal ranges can be individually configured. The conversion and electrical isolation of the analogue signals are effected by an inductive transmission procedure. A filter that is connected in series downstream of the transformer reduces interference.

Lao andmed ajutiselt ei ole saadaval.

€ 390,00

€ 390,00 tk (ilma käibemaksuta)

€ 475,80

€ 475,80 tk (koos käibemaksuga)

Phoenix Contact 4116 Series Galvanic Isolator, Voltage Input

€ 390,00

€ 390,00 tk (ilma käibemaksuta)

€ 475,80

€ 475,80 tk (koos käibemaksuga)

Phoenix Contact 4116 Series Galvanic Isolator, Voltage Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Input Signal Type

Voltage

Input Range

0 → 10V

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

4116

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Päritoluriik

Germany

Toote üksikasjad

Configurable 3-way Isolation Amplifier

From Phoneix Contacts, the DIN-Rail mounted MCR-C-UI-UI-DCI 3-Way isolation amplifier is for universal use as the input and output signal ranges can be individually configured. The conversion and electrical isolation of the analogue signals are effected by an inductive transmission procedure. A filter that is connected in series downstream of the transformer reduces interference.