Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS tootekood: 607-7905Bränd: Phoenix ContactTootja Part nr.: 2962573
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

26 → 16 AWG

Number Of Contacts

20

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.14 → 1.5mm²

Dimensions

75 x 50 x 45mm

Depth

45mm

Length

75mm

Width

50mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

UM 45-FLK 10...64 Wiring Module

Standards

IEC 60664, DIN VDE 0110

Lao andmed ajutiselt ei ole saadaval.

€ 69,00

€ 69,00 tk (ilma käibemaksuta)

€ 85,56

€ 85,56 tk (koos käibemaksuga)

Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

€ 69,00

€ 69,00 tk (ilma käibemaksuta)

€ 85,56

€ 85,56 tk (koos käibemaksuga)

Phoenix Contact 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

26 → 16 AWG

Number Of Contacts

20

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.14 → 1.5mm²

Dimensions

75 x 50 x 45mm

Depth

45mm

Length

75mm

Width

50mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

UM 45-FLK 10...64 Wiring Module

Standards

IEC 60664, DIN VDE 0110