Phoenix Contact Distribution Block, 2.5mm², 24A, 690 V, Grey

RS tootekood: 216-3481Bränd: Phoenix ContactTootja Part nr.: 3273198Distrelec Article No.: 30368669
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wire Size

26 → 12 AWG

Current Rating

24A

Voltage Rating

690 v

Cable CSA

2.5mm²

Width

25.6mm

Height

45.7mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Päritoluriik

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 61,00

€ 6,10 tk (pakis 10) (ilma käibemaksuta)

€ 75,64

€ 7,564 tk (pakis 10) (koos käibemaksuga)

Phoenix Contact Distribution Block, 2.5mm², 24A, 690 V, Grey

€ 61,00

€ 6,10 tk (pakis 10) (ilma käibemaksuta)

€ 75,64

€ 7,564 tk (pakis 10) (koos käibemaksuga)

Phoenix Contact Distribution Block, 2.5mm², 24A, 690 V, Grey
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Wire Size

26 → 12 AWG

Current Rating

24A

Voltage Rating

690 v

Cable CSA

2.5mm²

Width

25.6mm

Height

45.7mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Päritoluriik

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more