PMK PMS Series PMS201A Oscilloscope Probe, Passive Type, 25MHz, 1x, BNC Connector

RS tootekood: 678-4007Bränd: PMKTootja Part nr.: PMS201A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

PMK

Probe Type

Passive

Attenuation

1x

Bandwidth

25MHz

Connector Type

BNC

Model Number p

PMS201A

Safety Category Level

CAT II

Safety Category Voltage

55V

Series

PMS

Safety Category

CAT II 55V

Rise Time

14ns

Päritoluriik

Germany

Toote üksikasjad

PMK Passive Probes

A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.

Passive Oscilloscope Probes

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

PMK PMS Series PMS201A Oscilloscope Probe, Passive Type, 25MHz, 1x, BNC Connector

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

PMK PMS Series PMS201A Oscilloscope Probe, Passive Type, 25MHz, 1x, BNC Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

PMK

Probe Type

Passive

Attenuation

1x

Bandwidth

25MHz

Connector Type

BNC

Model Number p

PMS201A

Safety Category Level

CAT II

Safety Category Voltage

55V

Series

PMS

Safety Category

CAT II 55V

Rise Time

14ns

Päritoluriik

Germany

Toote üksikasjad

PMK Passive Probes

A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.

Passive Oscilloscope Probes

Teid võib huvitada