Portescap Brushed DC Motor, 2.5 W, 24 V dc, 3.2 mNm, 14150 rpm, 1.5mm Shaft Diameter

RS tootekood: 892-9091Bränd: PortescapTootja Part nr.: 13N88-107.1
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

2.5 W

Output Speed

14150 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

3.2 mNm

Dimensions

13 (Dia.) x 37 mm

Current Rating

210 mA

Length

37mm

Width

13mm

Core Construction

Ironless

Päritoluriik

India

Toote üksikasjad

Portescap - DC Brush Motor

A series of DC brushed motors.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 141,49

€ 141,49 tk (ilma käibemaksuta)

€ 175,45

€ 175,45 tk (koos käibemaksuga)

Portescap Brushed DC Motor, 2.5 W, 24 V dc, 3.2 mNm, 14150 rpm, 1.5mm Shaft Diameter

€ 141,49

€ 141,49 tk (ilma käibemaksuta)

€ 175,45

€ 175,45 tk (koos käibemaksuga)

Portescap Brushed DC Motor, 2.5 W, 24 V dc, 3.2 mNm, 14150 rpm, 1.5mm Shaft Diameter

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

2.5 W

Output Speed

14150 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

3.2 mNm

Dimensions

13 (Dia.) x 37 mm

Current Rating

210 mA

Length

37mm

Width

13mm

Core Construction

Ironless

Päritoluriik

India

Toote üksikasjad

Portescap - DC Brush Motor

A series of DC brushed motors.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more