Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Brown
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Standards Met
BASEC BS6004
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
Päritoluriik
United Kingdom
Toote üksikasjad
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
€ 112,00
€ 112,00 1 rull 100 (ilma käibemaksuta)
€ 138,88
€ 138,88 1 rull 100 (koos käibemaksuga)
1
€ 112,00
€ 112,00 1 rull 100 (ilma käibemaksuta)
€ 138,88
€ 138,88 1 rull 100 (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Brown
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Standards Met
BASEC BS6004
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
Päritoluriik
United Kingdom
Toote üksikasjad
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.