Rabbit Semiconductor

RS tootekood: 761-7359Bränd: Rabbit SemiconductorTootja Part nr.: 101-1327
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Core Processor

Rabbit 6000

Processor Clock Speed

200MHz

Supported I/O Interfaces

I2C

Supported Network Interfaces

10/100 Base-T

Dimensions

30 x 51 x 3mm

Height

3mm

Length

51mm

Maximum Operating Temperature

+85 °C

Width

30mm

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Toote üksikasjad

Standard Development Kit for RCM6700

The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server.

Supplied with

Interface board with standoffs/connectors, Prototyping board with standoffs/connectors, USB cable, Dynamic C CDROM, which includes iDigi samples and libraries, Getting Started instructions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Lao andmed ajutiselt ei ole saadaval.

€ 143,00

€ 143,00 tk (ilma käibemaksuta)

€ 177,32

€ 177,32 tk (koos käibemaksuga)

Rabbit Semiconductor

€ 143,00

€ 143,00 tk (ilma käibemaksuta)

€ 177,32

€ 177,32 tk (koos käibemaksuga)

Rabbit Semiconductor
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Core Processor

Rabbit 6000

Processor Clock Speed

200MHz

Supported I/O Interfaces

I2C

Supported Network Interfaces

10/100 Base-T

Dimensions

30 x 51 x 3mm

Height

3mm

Length

51mm

Maximum Operating Temperature

+85 °C

Width

30mm

Minimum Operating Temperature

-40 °C

Päritoluriik

United States

Toote üksikasjad

Standard Development Kit for RCM6700

The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server.

Supplied with

Interface board with standoffs/connectors, Prototyping board with standoffs/connectors, USB cable, Dynamic C CDROM, which includes iDigi samples and libraries, Getting Started instructions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.