Renold 08B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

RS tootekood: 146-3753Bränd: RenoldTootja Part nr.: SD08B1X5M
brand-logo
Kuva kõik kategoorias Roller Chains

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Renold

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Standard

British/European

Weight

0.7kg/m

Toote üksikasjad

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

Renold 08B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 65,10

€ 65,10 tk (koos käibemaksuga)

Renold 08B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 52,50
5+€ 50,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Renold

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Standard

British/European

Weight

0.7kg/m

Toote üksikasjad

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: