ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17

RS tootekood: 244-0116Bränd: ROHMTootja Part nr.: RF01VM2SFHTE-17
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323-2

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

250V

Series

RF01VM2S

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 150,00

€ 0,05 tk (rullis 3000) (ilma käibemaksuta)

€ 186,00

€ 0,062 tk (rullis 3000) (koos käibemaksuga)

ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17

€ 150,00

€ 0,05 tk (rullis 3000) (ilma käibemaksuta)

€ 186,00

€ 0,062 tk (rullis 3000) (koos käibemaksuga)

ROHM 250V 100mA, Rectifier Rectifier & Schottky Diode, SOD-323-2 RF01VM2SFHTE-17
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323-2

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

250V

Series

RF01VM2S

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more