A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M10
RS tootekood: 187-0462Bränd: RS PRO
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Internal Tooth
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
P.O.A.
A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M10
1
P.O.A.
A2 304 Stainless Steel Internal Tooth Locking & Anti-Vibration Washer, M10
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Internal Tooth
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain