4 Gang Distribution Unit, 2m Cable, 240 V acRCD Protected, Fused
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Sockets
4
Cord Length
2m
Switchable
Yes
Voltage Rating
240 V ac
Corded
Yes
RCD Protected
Yes
Fused
Yes
Wired
Yes
Height
108mm
Length
562mm
Width
102mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
4 Gang Distribution Unit, 2m Cable, 240 V acRCD Protected, Fused
1
P.O.A.
4 Gang Distribution Unit, 2m Cable, 240 V acRCD Protected, Fused
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Sockets
4
Cord Length
2m
Switchable
Yes
Voltage Rating
240 V ac
Corded
Yes
RCD Protected
Yes
Fused
Yes
Wired
Yes
Height
108mm
Length
562mm
Width
102mm