RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 13, EU 48

RS tootekood: 246-1014Bränd: RS PROTootja Part nr.: R102-13
brand-logo
Kuva kõik kategoorias Safety Shoes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Oil, Water

Water Resistant

Yes

Penetration Resistant

Yes

Sole Material

Polyurethane

Upper Material

Leather

Midsole Type

EVA

Päritoluriik

China

€ 23,20

€ 23,20 1 Paari (ilma käibemaksuta)

€ 28,77

€ 28,77 1 Paari (koos käibemaksuga)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 13, EU 48

€ 23,20

€ 23,20 1 Paari (ilma käibemaksuta)

€ 28,77

€ 28,77 1 Paari (koos käibemaksuga)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 13, EU 48

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Oil, Water

Water Resistant

Yes

Penetration Resistant

Yes

Sole Material

Polyurethane

Upper Material

Leather

Midsole Type

EVA

Päritoluriik

China