RS PRO 24 Steel Cabinet, Steel, 640mm x 586mm x 290mm, Grey

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDrawers
24
Case Material
Steel
Height
640mm
Width
586mm
Depth
290mm
Transparent Drawers
Yes
Drawer Material
ABS
Tilt Drawers
No
Colour
Grey
Wall Mounted
Yes
Toote üksikasjad
RS PRO Drawer Storage Steel Cabinet
The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.
€ 474,00
€ 474,00 tk (ilma käibemaksuta)
€ 587,76
€ 587,76 tk (koos käibemaksuga)
1
€ 474,00
€ 474,00 tk (ilma käibemaksuta)
€ 587,76
€ 587,76 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDrawers
24
Case Material
Steel
Height
640mm
Width
586mm
Depth
290mm
Transparent Drawers
Yes
Drawer Material
ABS
Tilt Drawers
No
Colour
Grey
Wall Mounted
Yes
Toote üksikasjad
RS PRO Drawer Storage Steel Cabinet
The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.