RS PRO 4 Core, 6.2mm od, 100m, Black

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
4
Insulation material
XLPE
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Size of Strands
0.1 mm
Screen Type
Contralapped Screen
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Oxygen Free Copper
Number of Strands
40
Core Strands
40/0.1 mm
Cable Shape
Multicore
Päritoluriik
Taiwan, Province Of China
€ 255,00
€ 255,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 316,20
€ 316,20 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 255,00
€ 255,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 316,20
€ 316,20 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
4
Insulation material
XLPE
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Size of Strands
0.1 mm
Screen Type
Contralapped Screen
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Oxygen Free Copper
Number of Strands
40
Core Strands
40/0.1 mm
Cable Shape
Multicore
Päritoluriik
Taiwan, Province Of China