RS PRO, 915mm Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS tootekood: 237-8607Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

915mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

UL 94 V0

Core Strands

4

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V

Lao andmed ajutiselt ei ole saadaval.

€ 3,00

€ 3,00 tk (ilma käibemaksuta)

€ 3,72

€ 3,72 tk (koos käibemaksuga)

RS PRO, 915mm Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 3,00

€ 3,00 tk (ilma käibemaksuta)

€ 3,72

€ 3,72 tk (koos käibemaksuga)

RS PRO, 915mm Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

915mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

UL 94 V0

Core Strands

4

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V