RS PRO Aluminium Flat Bar, 50mm W, 12mm H, 1m L

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
50mm
Material Grade
6082-T6
Height
12mm
Tensile Strength
310 MPa
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Toote üksikasjad
6082 T6 Aluminium Solid Flat Bars
RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
€ 216,00
€ 216,00 1 komplekt 2 tk (ilma käibemaksuta)
€ 267,84
€ 267,84 1 komplekt 2 tk (koos käibemaksuga)
1
€ 216,00
€ 216,00 1 komplekt 2 tk (ilma käibemaksuta)
€ 267,84
€ 267,84 1 komplekt 2 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 216,00 |
3 - 9 | € 199,00 |
10 - 29 | € 188,00 |
30+ | € 171,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
50mm
Material Grade
6082-T6
Height
12mm
Tensile Strength
310 MPa
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Toote üksikasjad
6082 T6 Aluminium Solid Flat Bars
RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.