RS PRO Battery Backed Power Supply, 13.8V dc, 1.5A, 20W, 1 Output, 195 → 253V ac Input Voltage

RS tootekood: 828-0181Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Voltage

13.8V dc

Output Current

1.5A

Power Rating

20W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

240mm

Width

225mm

Depth

80mm

Efficiency

>70%

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

RS - Switch Mode, Wall Mount Battery Backed Power Supplies

Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.

Lao andmed ajutiselt ei ole saadaval.

€ 184,00

€ 184,00 tk (ilma käibemaksuta)

€ 228,16

€ 228,16 tk (koos käibemaksuga)

RS PRO Battery Backed Power Supply, 13.8V dc, 1.5A, 20W, 1 Output, 195 → 253V ac Input Voltage

€ 184,00

€ 184,00 tk (ilma käibemaksuta)

€ 228,16

€ 228,16 tk (koos käibemaksuga)

RS PRO Battery Backed Power Supply, 13.8V dc, 1.5A, 20W, 1 Output, 195 → 253V ac Input Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Output Voltage

13.8V dc

Output Current

1.5A

Power Rating

20W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

240mm

Width

225mm

Depth

80mm

Efficiency

>70%

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

RS - Switch Mode, Wall Mount Battery Backed Power Supplies

Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.