RS PRO Beige Plastic Sheet, 500mm x 50mm x 5mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Beige
Form
Full
Length
500mm
Width
50mm
Thickness
5mm
Material
PEEK
Laminated
No
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+260°C
Elongation
25%
Päritoluriik
Germany
Toote üksikasjad
RS Pro Plastic Solid Plastic PEEK Sheets: Polyetherethercetone
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses.
€ 78,00
€ 78,00 tk (ilma käibemaksuta)
€ 96,72
€ 96,72 tk (koos käibemaksuga)
1
€ 78,00
€ 78,00 tk (ilma käibemaksuta)
€ 96,72
€ 96,72 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 78,00 |
3 - 9 | € 72,50 |
10 - 29 | € 68,50 |
30+ | € 62,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Beige
Form
Full
Length
500mm
Width
50mm
Thickness
5mm
Material
PEEK
Laminated
No
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+260°C
Elongation
25%
Päritoluriik
Germany
Toote üksikasjad
RS Pro Plastic Solid Plastic PEEK Sheets: Polyetherethercetone
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses.