RS PRO Bench Weighing Scale, 600g Weight Capacity

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWeighing Capacity
600g
Scale Type
Bench
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Diameter
125mm
Net Weight
1.05kg
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Päritoluriik
China
Toote üksikasjad
RS PRO ES-H Series Precision Digital Scales
RS PRO professional, highly accurate balance scales with robust cast aluminium housing. The ES-H series of balances are supplied with an AC adaptor and RS-232 interface for connection to a PC.
Options available:
805-6694 - 300g weighing capacity
805-6698 - 600g weighing capacity
806-4709 - 6000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
€ 202,00
€ 202,00 tk (ilma käibemaksuta)
€ 250,48
€ 250,48 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 202,00
€ 202,00 tk (ilma käibemaksuta)
€ 250,48
€ 250,48 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWeighing Capacity
600g
Scale Type
Bench
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Diameter
125mm
Net Weight
1.05kg
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Päritoluriik
China
Toote üksikasjad
RS PRO ES-H Series Precision Digital Scales
RS PRO professional, highly accurate balance scales with robust cast aluminium housing. The ES-H series of balances are supplied with an AC adaptor and RS-232 interface for connection to a PC.
Options available:
805-6694 - 300g weighing capacity
805-6698 - 600g weighing capacity
806-4709 - 6000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.