RS PRO Black 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS tootekood: 526-7270Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Päritoluriik

United Kingdom

Teid võib huvitada
Black PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Black 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 116,561 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Black 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Black 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Black PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Black 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 116,561 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Päritoluriik

United Kingdom

Teid võib huvitada
Black PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Black 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation
€ 116,561 Reel of 100 Metres (ilma käibemaksuta)