RS PRO Black 0.5 mm² Hook Up Wire, 20 AWG, 16/0.2 mm, 100m, Cross Linked Polyolefin Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Voltage Rating
600 V
Outer Diameter
2.53mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3288/3289
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
16
Päritoluriik
United Kingdom
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Voltage Rating
600 V
Outer Diameter
2.53mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3288/3289
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
16
Päritoluriik
United Kingdom