RS PRO Black 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
30/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
3.15mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Current Rating
21 A
Conductor Material
Copper
Standards Met
AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.26 mm
Number of Strands
30
Päritoluriik
China
Toote üksikasjad
RS Pro Tri Rated Cable
From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K
Standards
These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.
€ 29,50
€ 29,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 36,58
€ 36,58 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 29,50
€ 29,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 36,58
€ 36,58 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 29,50 |
5 - 9 | € 28,10 |
10+ | € 27,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
30/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
3.15mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Current Rating
21 A
Conductor Material
Copper
Standards Met
AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.26 mm
Number of Strands
30
Päritoluriik
China
Toote üksikasjad
RS Pro Tri Rated Cable
From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K
Standards
These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.