RS PRO Black, Blue, Red 1-Lock ABS, Nylon, Steel Conventional Miniature Circuit Breaker Lockout, 7.25mm Shackle

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Conventional Miniature Circuit Breaker Lockout
Colour
Black, Blue, Red
Number of Locks
1
Material
ABS, Nylon, Steel
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Päritoluriik
India
Toote üksikasjad
RS PRO Large Pin Out Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, with a push button installation its quick and simple to use. Manufactured from stainless steel wire with special grade PVC parts, it's robust and sturdy.
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 14,14
€ 14,14 tk (koos käibemaksuga)
1
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 14,14
€ 14,14 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Conventional Miniature Circuit Breaker Lockout
Colour
Black, Blue, Red
Number of Locks
1
Material
ABS, Nylon, Steel
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Päritoluriik
India
Toote üksikasjad
RS PRO Large Pin Out Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, with a push button installation its quick and simple to use. Manufactured from stainless steel wire with special grade PVC parts, it's robust and sturdy.