RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16 mm
Number of Strands
7
Päritoluriik
China
€ 9,30
€ 9,30 1 rull 100 (ilma käibemaksuta)
€ 11,35
€ 11,35 1 rull 100 (koos käibemaksuga)
1
€ 9,30
€ 9,30 1 rull 100 (ilma käibemaksuta)
€ 11,35
€ 11,35 1 rull 100 (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16 mm
Number of Strands
7
Päritoluriik
China