RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 3/4 Male

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThreaded Inlet Connection
G 3/4 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/4in
Body Material
Brass
Päritoluriik
Italy
€ 177,00
€ 17,70 tk (pakis 10) (ilma käibemaksuta)
€ 219,48
€ 21,948 tk (pakis 10) (koos käibemaksuga)
10
€ 177,00
€ 17,70 tk (pakis 10) (ilma käibemaksuta)
€ 219,48
€ 21,948 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThreaded Inlet Connection
G 3/4 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/4in
Body Material
Brass
Päritoluriik
Italy