RS PRO Brass Female Quick Air Coupling, G 1/4 Male Threaded

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Female
Thread Size
1/4in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Päritoluriik
Italy
€ 24,40
€ 24,40 1 pakk 2 tk (ilma käibemaksuta)
€ 30,26
€ 30,26 1 pakk 2 tk (koos käibemaksuga)
1
€ 24,40
€ 24,40 1 pakk 2 tk (ilma käibemaksuta)
€ 30,26
€ 30,26 1 pakk 2 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Female
Thread Size
1/4in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Päritoluriik
Italy