RS PRO Brass Female Quick Air Coupling, G 1/8 Female Threaded

RS tootekood: 187-8795Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Threaded Connection

G 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 24,80

€ 24,80 1 pakk 2 tk (ilma käibemaksuta)

€ 30,26

€ 30,26 1 pakk 2 tk (koos käibemaksuga)

RS PRO Brass Female Quick Air Coupling, G 1/8 Female Threaded

€ 24,80

€ 24,80 1 pakk 2 tk (ilma käibemaksuta)

€ 30,26

€ 30,26 1 pakk 2 tk (koos käibemaksuga)

RS PRO Brass Female Quick Air Coupling, G 1/8 Female Threaded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Threaded Connection

G 1/8 Female

Coupling Gender

Female

Thread Size

1/8in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada