RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.8 x 25mm Long

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength Metric
25mm
Material
Steel
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Thread Size Metric
M4.8
Thread Size (Metric)
M4.8
Imperial or Metric
Metric
Standards Met
DIN 7504K
Drive Type
Hex
Finish
Bright Zinc Plated
Head Shape
Hex Washer
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Hex Head Self-Drilling Screw
Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.
€ 13,90
€ 13,90 1 pakk 100 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 1 pakk 100 tk (koos käibemaksuga)
1
€ 13,90
€ 13,90 1 pakk 100 tk (ilma käibemaksuta)
€ 17,24
€ 17,24 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 13,90 |
5 - 9 | € 13,10 |
10 - 29 | € 12,40 |
30+ | € 11,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength Metric
25mm
Material
Steel
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Thread Size Metric
M4.8
Thread Size (Metric)
M4.8
Imperial or Metric
Metric
Standards Met
DIN 7504K
Drive Type
Hex
Finish
Bright Zinc Plated
Head Shape
Hex Washer
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Hex Head Self-Drilling Screw
Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.